This black cable features four conductors made of copper, with a polypropylene insulation material. It has a 26AWG wire/cable gauge and measures 2.6mm in height and 4.8mm in width. The cable is unshielded and packaged in bulk. It is rated for a maximum voltage of 30V.
I/O Interconnect 121-410-010 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Height | 2.6mm |
| Insulation Material | PP |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage | 30V |
| Width | 4.8mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for I/O Interconnect 121-410-010 to view detailed technical specifications.
No datasheet is available for this part.