CABLE MOD COIL 8COND SILVER 14
Sign in to ask questions about the I/O Interconnect 121-810-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
I/O Interconnect 121-810-003 technical specifications.
| Color | Silver |
| Conductor Material | Copper |
| Insulation Material | PP |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for I/O Interconnect 121-810-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
