CABLE MOD 8P8C PLUG TO PLUG 7
Sign in to ask questions about the I/O Interconnect 488-078-504-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
I/O Interconnect 488-078-504-D technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Coiled |
| RoHS | Not Compliant |
Download the complete datasheet for I/O Interconnect 488-078-504-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.