
This 8-conductor cable features a 26AWG conductor material made of copper, with a white color and a polypropylene insulation material. It has a bulk packaging style and a straight wire/cable type. The cable is unshielded and lead free, with a 100 package/case size and a 2.5mm height.
I/O Interconnect GLF-120-810-020 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Height | 2.5mm |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Width | 8.8mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
No datasheet is available for this part.