
CABLE MOD 4P4C PLUG TO CABLE 25
Sign in to ask questions about the I/O Interconnect GLF-444-254-522-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
I/O Interconnect GLF-444-254-522-D technical specifications.
| Color | White |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Straight |
| RoHS | Compliant |
Download the complete datasheet for I/O Interconnect GLF-444-254-522-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
