
CABLE MOD 6P6C PLUG TO PLUG 14
Sign in to ask questions about the I/O Interconnect GLF-466-146-501-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
I/O Interconnect GLF-466-146-501-D technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Straight |
| RoHS | Compliant |
Download the complete datasheet for I/O Interconnect GLF-466-146-501-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
