Board Connector, 21 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
I-Pex 20026-021E-01F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -45 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 21 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 20026 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.