Board Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle,
Checking distributor stock and pricing after the page loads.
I-Pex 20347-330E-12R technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 33 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.