Board Connector, 30 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |