Card Edge Connector, 41 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
I-Pex 20555-041E technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 41 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.