I-Rocks Technology IR-7511 technical specifications.
| Interface | USB |
| Type | Optical |
| Operating Systems | Win 98SE|Win 2000|Win ME|Win Vista|Win XP |
| Wheel Option | Yes |
| Resolution | 800dpi |
| Product Depth | 59mm |
| Height | 33mm |
| Product Length | 98mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.