I-Rocks Technology IR-7521 technical specifications.
| Interface | USB |
| Type | Optical |
| Operating Systems | Win 98SE|Win 2000|Win ME|Win XP |
| Wheel Option | Yes |
| Resolution | 800dpi |
| Number of Buttons | 5 |
| Product Depth | 74mm |
| Height | 40mm |
| Product Length | 120mm |
No datasheet is available for this part.