This USB optical mouse features a resolution of 1200 and includes three buttons for user input. It is compatible with various operating systems, including Mac OS X and Windows 7, 2000, Vista, and XP. The mouse has a product length of 105.3mm and a product depth of 59.5mm, with a height of 34.5mm.
I-Rocks Technology IRM02-WL technical specifications.
| Interface | USB |
| Type | Optical |
| Operating Systems | Mac OS X|Win 7|Win 2000|Win Vista|Win XP |
| Wheel Option | Yes |
| Resolution | 1200dpi |
| Number of Buttons | 3 |
| Product Depth | 59.5mm |
| Height | 34.5mm |
| Product Length | 105.3mm |
No datasheet is available for this part.