I-Rocks Technology RF-6480L technical specifications.
| Wireless Support | Yes |
| Mouse Length | 63mm |
| Keyboard Length | 452mm |
| Keyboard Height | 24mm |
| Keyboard Depth | 146.5mm |
| Cordless Range | 10m |
| Operating Systems | Win 7|Win Vista|Win XP |
No datasheet is available for this part.