Computer Mouse Optical Cordless/USB 500dpi/1000dpi
I-Rocks Technology RF-7510 technical specifications.
| Interface | Cordless|USB |
| Type | Optical |
| Operating Systems | Win 98SE|Win 2000|Win ME|Win Vista|Win XP |
| Cordless Range | 15m |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Resolution | 500/1000dpi |
| Number of Buttons | 3 |
| Product Depth | 59mm |
| Height | 33mm |
| Product Length | 98mm |
No datasheet is available for this part.