Computer Mouse Optical Cordless/USB 800dpi/1600dpi
I-Rocks Technology RF-7700L technical specifications.
| Interface | Cordless|USB |
| Type | Optical |
| Operating Systems | Win 2000|Win ME|Win Vista|Win XP |
| Cordless Range | 10m |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Resolution | 800/1600dpi |
| Number of Buttons | 3 |
| Product Depth | 15.2mm |
| Height | 4.7mm |
| Product Length | 17.8mm |
No datasheet is available for this part.