The I-jet Trace CM L is a high-speed JTAG/SWD debug probe with advanced trace features specifically designed for Arm Cortex-M devices. It supports SuperSpeed USB 3.0, offers download speeds up to 1.89 MByte/sec, and supports SWO speeds up to 60MHz. The probe provides power debugging capabilities to measure system power consumption in real-time and integrates seamlessly with the IAR Embedded Workbench IDE.
Checking distributor stock and pricing after the page loads.
| Interface | 5000 (USB 3.0 SuperSpeed)Mbps |
| Maximum Download Speed | 1.89MByte/sec |
| JTAG/SWD Clock Speed | 32MHz |
| SWO Frequency | 60MHz |
| Max Target Power Supply | 400mA |
| Target Voltage Range | 1.65 to 5.0V |
| Power Consumption Resolution | 200µA |
| RoHS | ROHS3 Compliant |