
IAR Systems KSK-TMPM330-TPL technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | RS-232, USB, UART |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for IAR Systems KSK-TMPM330-TPL to view detailed technical specifications.
No datasheet is available for this part.
