This desktop PC features an Intel Core i5-4300U processor with a speed of 1.9G and 2x16G DDR3L system memory. It has 4 USB ports and supports storage drives in the form of 2.5in SATA HDD/SSD. The system is designed for industrial and commercial use.
Ibase ASB200-908 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Processor Number | i5-4300U |
| Processor Cores | Core i5 |
| Processor Speed | 1.9GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 16GB |
| Number of System Memory | 2 |
| USB | 4 |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD/SSD |
| Storage Drive Interface Type | SATA |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.