Panel PCs Intel Atom E3845 Quad Core 10.1in TFT LCD
Checking distributor stock and pricing after the page loads.
| Processor Family | Atom |
| Processor Type | Intel |
| Processor Number | E3845 |
| Operating Systems | WES 7(64-bit)|Win 7 Pro(64-bit)|Win 8(32-bit)|Win 8(64-bit) |
| Processor Cores | Quad Core |
| Processor Speed | 1.91GHz |
| Data Cache Size | 2MB |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 2 |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Ethernet Controller Type | Gigabit |
| RoHS Version | 2002/95/EC |