Ibase CSB200-818-335 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Processor Number | N3350 |
| Processor Speed | 2.5GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| USB | 6 |
| Ethernet Controller Type | Gigabit |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD |
| Storage Drive Maximum Capacity | 500GB |
| Storage Drive Interface Type | SATA |
No datasheet is available for this part.