This desktop and box PC features an Intel Atom processor running at 2.5G, with 8GB of DDR3L system memory and a maximum storage capacity of 64GB SSD. It has six USB ports and a gigabit Ethernet controller. The system is designed for industrial and commercial applications.
Ibase CSB200-818-I30 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Processor Speed | 2.5GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| USB | 6 |
| Ethernet Controller Type | Gigabit |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | SSD |
| Storage Drive Maximum Capacity | 64GB |
No datasheet is available for this part.