Ibase CSB200-897-IT technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Processor Number | E3845 |
| Processor Cores | Quad Core |
| Processor Speed | 1.91GHz |
| Chipset Type | System on Chip |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 2 |
| USB | 4 |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD/SSD |
| Storage Drive Interface Type | SATA |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.