Ibase FWA5104-4C technical specifications.
| Processor Type | AMD |
| Processor Family | Core |
| Processor Number | GX-412TC |
| Processor Cores | Quad Core |
| Processor Speed | 1GHz |
| Chipset Type | System on Chip |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| USB | 3 |
| Ethernet Controller Type | Gigabit |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | SSD |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.