The FWA6604-1C is a desktop server module based on the Intel Atom E3815 processor, featuring a single core and a maximum operating temperature of 40°C. It supports up to 4GB of DDR3L system memory via a SODIMM socket. The module includes four Ethernet connectors and a single SATA port. It operates within a temperature range of 0 to 40°C.
Ibase FWA6604-1C technical specifications.
| Type | Desktop |
| Number of System Memory | 1 |
| System Memory Maximum Size | 4Gbyte |
| Processor Family | Atom |
| System Memory Socket Type | SODIMM |
| Processor Number | E3815 |
| System Memory Type | DDR3L |
| Processor Cores | Single Core |
| Ethernet Card Number of Connectors | 4 |
| Processor Speed | 1.46GHz |
| Processor Type | Intel |
| SATA | 1 |
| Data Cache Size | 512Kbyte |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Product Depth | 115.8mm |
| Height | 44mm |
| Product Length | 187mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.