Network Servers Intel DDR3L 1 SODIMM Socket 4Gbyte RAM
Ibase FWA6604-4C technical specifications.
| Type | Desktop |
| Number of System Memory | 1 |
| System Memory Maximum Size | 4Gbyte |
| Processor Family | Celeron |
| System Memory Socket Type | SODIMM |
| Processor Number | J1900 |
| System Memory Type | DDR3L |
| Processor Cores | Quad Core |
| Ethernet Card Number of Connectors | 4 |
| Processor Speed | 2GHz |
| Processor Type | Intel |
| SATA | 1 |
| Data Cache Size | 2Mbyte |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Product Depth | 115.8mm |
| Height | 44mm |
| Product Length | 187mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.