Single Board Computer (SBC) featuring an Intel Celeron N3350 processor operating at 1.1GHz. Equipped with 8GB of DDR3L system memory, expandable via two SODIMM slots. Includes dual 1000Mbps Ethernet ports with Intel I210AT/IT controllers and six USB ports. Supports CRT and LCD displays via integrated Intel graphics, with onboard Realtek ALC283QHD audio. Offers two SATA ports and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Ibase IB811F-335 technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.1GHz |
| Processor Family | Celeron |
| Number of System Memory | 2 |
| Processor Number | N3350 |
| System Memory Maximum Size | 8GB |
| System Memory Type | DDR3L |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel I210AT|Intel I210IT |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Integrated in SoC |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel Integrated Gfx |
| On Board Sound Card Type | Realtek ALC283QHD |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 147mm |
| Product Depth | 102mm |
No datasheet is available for this part.