Single Board Computer (SBC) featuring a 1.6GHz Intel Atom E3950 processor. Equipped with 8GB DDR3L system memory across two SODIMM sockets. Includes dual 1000Mbps Ethernet ports with Intel I210AT/IT controllers. Offers integrated Intel graphics supporting CRT and LCD displays, along with 6 USB ports and 2 SATA connectors. Designed for industrial applications with a wide operating temperature range of -40°C to 85°C.
Ibase IB811F-I50 technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.6GHz |
| Processor Family | Atom |
| Number of System Memory | 2 |
| Processor Number | E3950 |
| System Memory Maximum Size | 8GB |
| System Memory Type | DDR3L |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel I210AT|Intel I210IT |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Integrated in SoC |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel Integrated Gfx |
| On Board Sound Card Type | Realtek ALC283QHD |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 147mm |
| Product Depth | 102mm |
No datasheet is available for this part.