Single Board Computer featuring a 1.66GHz Intel Atom D510 processor and 2GB DDR2 SODIMM system memory. Includes dual Realtek 8111DL Ethernet connectors and an Intel D510 integrated graphics chipset with 224MB allocated memory for LCD display. Offers 2 SATA ports, 8 USB ports, and Realtek ALC662 onboard sound. Operates within a 0°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
Ibase IB891-D5 technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.66GHz |
| Processor Family | Atom |
| Number of System Memory | 1 |
| Processor Number | D510 |
| System Memory Maximum Size | 2GB |
| System Memory Type | DDR2 |
| Ethernet Controller Type | Realtek 8111DL |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel 82801HM |
| On Board Graphic Card | Yes |
| Display Type | LCD |
| Graphics Memory Allocation | 224MB |
| Display Chipset Type | Intel D510 |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 8 |
| BIOS | AMI |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 147mm |
| Product Depth | 102mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.