Single Board Computer featuring a 1.3GHz Intel Atom E660T processor and 1GB DDR2 system memory operating at 800MHz. Includes Intel 82574IT Ethernet controller with one connector, Intel EG20T chipset, and supports CRT/LCD displays with 64MB graphics memory allocation. Onboard Realtek ALC662 sound card, one SATA port, four USB ports, and AMI BIOS. Operates within a -40°C to 75°C temperature range, with dimensions of 147mm x 102mm.
Checking distributor stock and pricing after the page loads.
Ibase IB892-13T technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.3GHz |
| Processor Family | Atom |
| Processor Number | E660T |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR2 |
| Ethernet Controller Type | Intel 82574IT |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| System Memory Speed | 800MHz |
| Chipset Type | Intel EG20T |
| On Board Graphic Card | No |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 64MB |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 4 |
| BIOS | AMI |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Product Length | 147mm |
| Product Depth | 102mm |
No datasheet is available for this part.