ARM & x86 Single Board Computer featuring a 1.7GHz Intel Core i7 processor with integrated graphics. Supports up to 16GB DDR3L system memory across two SODIMM slots, operating at 1600MHz. Equipped with dual 1000Mbps Ethernet ports (Intel I211AT/Intel I218LM) and four SATA interfaces. Offers CRT and LCD display output, onboard sound, and four USB ports. Operates within a 0°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
Ibase IB908AF-4650 technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.7GHz |
| Processor Family | Core |
| Number of System Memory | 2 |
| Processor Number | i7-4650U |
| System Memory Maximum Size | 16GB |
| Processor Cores | Core i7 |
| System Memory Type | DDR3L |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel I211AT/Intel I218LM |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1600MHz |
| Chipset Type | Intel Core i U-series Integrated |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel Core i U-series Integrated |
| On Board Sound Card Type | Realtek ALC269Q-VC2-GR |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 4 |
| USB | 4 |
| BIOS | AMI |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 147mm |
| Product Depth | 102mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.