High-performance computer motherboard featuring a 3.4GHz Intel processor, supporting Intel Core i3, i5, and i7 families. This motherboard offers 16GB DDR3 system memory across four DIMM sockets and includes dual Intel 82579LM Ethernet controllers. Integrated Intel graphics with 1024MB allocation and Realtek ALC892 audio are provided. Connectivity includes 6 SATA ports, 16 USB ports, and 4 PCI slots, all within a 244mm x 305mm form factor, operating from 0°C to 60°C.
Ibase MB960AF technical specifications.
| Processor Type | Intel |
| Processor Speed | 3.4GHz |
| Processor Family | Intel Core|Intel Pentium |
| Number of System Memory | 4 |
| System Memory Maximum Size | 16GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR3 |
| Ethernet Controller Type | Intel 82579LM |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel Q67 |
| On Board Graphic Card | Yes |
| Display Type | LCD |
| Graphics Memory Allocation | 1024MB |
| Display Chipset Type | Intel Core i3|Intel Core i5|Intel Core i7|Intel Pentium |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 4 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 16 |
| BIOS | AMI |
| Type | Computer Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 244mm |
| Product Depth | 305mm |
No datasheet is available for this part.