Embedded motherboard featuring a 2.08GHz Intel Celeron N3000 processor. Supports up to 8GB of DDR3L 1600MHz memory via a SODIMM socket. Includes one 1000Mbps Intel I211AT Ethernet controller and integrated Intel Gen 8 graphics with CRT/LCD display output. Offers 2 SATA ports, 6 USB ports, and Realtek ALC269 onboard sound. Operates within a 0°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
Ibase MI808FW-300 technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.08GHz |
| Processor Family | Celeron |
| Processor Number | N3000 |
| System Memory Maximum Size | 8GB |
| System Memory Type | DDR3L |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel I211AT |
| Ethernet Card Number of Connectors | 1 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1600MHz |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel Gen 8/Intel Pentium SoC Integrated |
| On Board Sound Card Type | Realtek ALC269 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 170mm |
| Product Depth | 170mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.