Single Board Computer (SBC) motherboard featuring a 2.5GHz Intel Pentium N4200 processor and 8GB DDR3L system memory. Includes a single 1000Mbps Intel I211AT Ethernet controller, onboard graphics, and Realtek ALC283 sound. Offers 2 SATA ports and 8 USB ports, with an operating temperature range of 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
Ibase MI811F-420D technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.5GHz |
| Processor Family | Pentium |
| Processor Number | N4200 |
| System Memory Maximum Size | 8GB |
| System Memory Type | DDR3L |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel I211AT |
| Ethernet Card Number of Connectors | 1 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | Yes |
| On Board Sound Card Type | Realtek ALC283 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 8 |
| BIOS | AMI |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 170mm |
| Product Depth | 170mm |
No datasheet is available for this part.