Single Board Computer Motherboard featuring a 1.66GHz Intel Atom D510 processor. Supports up to 2GB DDR2 system memory via a single SODIMM socket. Integrated Realtek 8111DL Ethernet controller and Realtek ALC662 sound card. Displays via CRT or LCD using Intel Gen 3.5 graphics with 224MB allocated memory. Includes 2 SATA ports, 8 USB ports, and 1 PCI slot, operating between 0°C and 60°C.
Ibase MI888-D5 technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.66GHz |
| Processor Family | Intel Atom |
| Number of System Memory | 1 |
| Processor Number | D510 |
| System Memory Maximum Size | 2GB |
| System Memory Type | DDR2 |
| Ethernet Controller Type | Realtek 8111DL |
| Ethernet Card Number of Connectors | 1 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel 82801HM |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 224MB |
| Display Chipset Type | Intel Gen 3.5|Intel GFxCore |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 1 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 8 |
| BIOS | AMI |
| Type | Computer Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 170mm |
| Product Depth | 170mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.