Single Board Computer Motherboard featuring a 400MHz Intel Celeron/Core processor with support for Core 2 Duo/Quad families. Equipped with 2 DDR2 DIMM sockets supporting up to 4GB system memory. Includes onboard Intel 82566DM/82562V Ethernet with 10/100Mbps speeds and onboard Intel Q35 graphics with 256MB allocated memory, supporting CRT and LCD displays. Storage interfaces include 1 PATA and 2 SATA ports, alongside 8 USB ports. Operates within a 0°C to 60°C temperature range.
Ibase MI935F technical specifications.
| Processor Type | Intel |
| Processor Speed | 400MHz |
| Processor Family | Celeron|Core |
| Number of System Memory | 2 |
| System Memory Maximum Size | 4GB |
| Processor Cores | Core 2 Duo|Core 2 Quad |
| System Memory Type | DDR2 |
| Ethernet Speed | 10Mbps/100Mbps |
| Ethernet Controller Type | Intel 82566DM|Intel 82562V |
| Ethernet Card Number of Connectors | 1 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel Q35/ICH9 |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 256MB |
| Display Chipset Type | Intel Q35 |
| On Board Sound Card Type | Realtek ALC888 |
| PCI | 0 |
| AGP | 0 |
| PATA | 1 |
| SATA | 2 |
| USB | 8 |
| BIOS | Award |
| Type | Computer Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 170mm |
| Product Depth | 170mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.