This computer motherboard features a 2.7GHz Intel processor, supporting Intel Celeron, Core i3, Core i5, and Core i7 families with up to 8GB of DDR3 system memory across two SODIMM slots. Integrated Intel 82579LM Ethernet with two connectors and Realtek ALC892 audio are included. The Intel QM67 chipset powers onboard graphics with 1024MB allocated memory, supporting CRT and LCD displays. Connectivity includes 6 SATA ports and 10 USB ports, with an operating temperature range of 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
Ibase MI956AF technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.7GHz |
| Processor Family | Intel Celeron|Intel Core |
| Number of System Memory | 2 |
| System Memory Maximum Size | 8GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR3 |
| Ethernet Controller Type | Intel 82579LM |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel QM67 |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 1024MB |
| Display Chipset Type | Intel Celeron|Intel Core i3|Intel Core i5|Intel Core i7 |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 10 |
| BIOS | AMI |
| Type | Computer Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 170mm |
| Product Depth | 170mm |
No datasheet is available for this part.