Single Board Computer Motherboard featuring a 3.4GHz Intel processor with support for Intel Celeron, Core, and Pentium families, including Core i3, i5, and i7 variants. Equipped with 2 DIMM sockets supporting up to 16GB of DDR3 system memory. Integrated Realtek RTL8111E Ethernet controller, Realtek ALC892 audio, and Intel H61 chipset with onboard graphics supporting CRT and LCD displays with 1024MB graphics memory allocation. Offers 3 SATA ports, 10 USB ports, and operates within a temperature range of 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Speed | 3.4GHz |
| Processor Family | Intel Celeron|Intel Core|Intel Pentium |
| Number of System Memory | 2 |
| System Memory Maximum Size | 16GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR3 |
| Ethernet Controller Type | Realtek RTL8111E |
| Ethernet Card Number of Connectors | 1 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel H61 |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 1024MB |
| Display Chipset Type | Intel Celeron|Intel Core i3|Intel Core i5|Intel Core i7|Intel Pentium |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 3 |
| USB | 10 |
| BIOS | AMI |
| Type | Computer Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 170mm |
| Product Depth | 170mm |