Single Board Computer Motherboard featuring Intel processors with up to 16GB DDR2 system memory across two SODIMM sockets. Supports Intel Celeron, Core i3, i5, and i7 processors, with integrated Intel QM77 PCH chipset and onboard Intel 82579LM Ethernet controller providing dual connectors. Includes onboard graphics with 1024 MB allocated memory and Realtek ALC892 audio. Offers 6 SATA ports, 10 USB ports, and operates within a 0°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
Ibase MI970VF technical specifications.
| Processor Type | Intel |
| Processor Family | Intel Celeron|Intel Mobile Core |
| Number of System Memory | 2 |
| System Memory Maximum Size | 16GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR2 |
| Ethernet Controller Type | Intel 82579LM |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel QM77 PCH |
| On Board Graphic Card | Yes |
| Display Type | LCD |
| Graphics Memory Allocation | 1024MB |
| Display Chipset Type | Intel Celeron|Intel Core i3|Intel Core i5|Intel Core i7 |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 10 |
| BIOS | AMI |
| Type | Computer Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 170mm |
| Product Depth | 170mm |
No datasheet is available for this part.