Single Board Computer (SBC) motherboard featuring a 2.6GHz Intel Core i7 processor with 4 cores. Supports up to 16GB DDR3L system memory across two SODIMM sockets. Equipped with dual 1000Mbps Ethernet ports (Intel I211AT/Intel I218LM) and a Realtek ALC892 onboard sound card. Integrated Intel Core i7 graphics with 1024MB allocated memory, supporting CRT and LCD displays. Offers 6 SATA ports and 10 USB ports, with an operating temperature range of 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
Ibase MI985AF-Q26 technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.6GHz |
| Processor Family | Core |
| Number of System Memory | 2 |
| Processor Number | i7-5700EQ |
| System Memory Maximum Size | 16GB |
| Processor Cores | Core i7 |
| System Memory Type | DDR3L |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel I211AT/Intel I218LM |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel QM87 |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 1024MB |
| Display Chipset Type | Intel Core i7 |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 10 |
| BIOS | AMI |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 170mm |
| Product Depth | 170mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.