Single Board Computer (SBC) motherboard featuring a 2.7GHz Intel Core i3/i5/i7 processor. Supports up to 16GB DDR3 system memory across two SODIMM sockets, with memory speeds up to 1600MHz. Equipped with dual 1000Mbps Ethernet ports (Intel I217LM/Intel I211AT) and integrated Intel graphics supporting CRT and LCD displays with 1024MB graphics memory allocation. Includes Realtek ALC662 onboard sound, two SATA ports, and ten USB ports. Operates within a 0°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
Ibase MI987AF technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.7GHz |
| Processor Family | Core |
| Number of System Memory | 2 |
| System Memory Maximum Size | 16GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR3 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel I217LM/Intel I211AT |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1600MHz |
| Chipset Type | Intel Q87 |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 1024MB |
| Display Chipset Type | Intel Core i3|Intel Core i5|Intel Core i7 |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 10 |
| BIOS | AMI |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 170mm |
| Product Depth | 170mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.