Single Board Computer Motherboard featuring a 2.7GHz Intel Core processor with support for Core i3, i5, and i7 families. This motherboard includes 2 DDR3 SODIMM slots supporting up to 16GB of 1600MHz system memory. Connectivity is enhanced with dual 1000Mbps Ethernet ports, managed by Intel I217V/Intel I211AT controllers, and 6 USB ports. Integrated Intel graphics support CRT and LCD displays with 1024MB allocated graphics memory, and a Realtek ALC662 sound card is also on board. The Intel H81 chipset powers this compact 170mm x 170mm motherboard, designed for operation between 0°C and 60°C.
Checking distributor stock and pricing after the page loads.
Ibase MI987EF technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.7GHz |
| Processor Family | Core |
| Number of System Memory | 2 |
| System Memory Maximum Size | 16GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR3 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel I217V/Intel I211AT |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1600MHz |
| Chipset Type | Intel H81 |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 1024MB |
| Display Chipset Type | Intel Core i3|Intel Core i5|Intel Core i7 |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 170mm |
| Product Depth | 170mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.