Ibase SI-304-225 technical specifications.
| Chipset Type | AMD A77E |
| System Memory Type | DDR3 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 32GB |
| Number of System Memory | 2 |
| USB | 3 |
| Ethernet Controller Type | Gigabit |
| Display Resolution | 4096x2160Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.