Panel PCs Intel Core i5-6300U Dual Core 21.5in
Checking distributor stock and pricing after the page loads.
| Processor Family | Core |
| Processor Type | Intel |
| Processor Number | i5-6300U |
| Operating Systems | Win 8.1|Win 10 |
| Processor Cores | Dual Core |
| Processor Speed | 2.4GHz |
| Data Cache Size | 3MB |
| System Memory Type | DDR4 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 4GB |
| Number of System Memory | 2 |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 1 |
| PATA | 0 |