IBM 2072-2N4 technical specifications.
| Storage Controller Configuration | Scale-Up Storage |
| Storage Controller Advanced Data Recovery Type | DRAID5; DRAID6; RAID10 |
| Capacity Optimized Method Available (COMs) | Delta Snapshots,Thin Provisioning,Compression,Data Deduplication |
| Workload Optimization Type | Transaction |
| Automated Storage Tiering Capable | Yes |
| Active or Passive Cooling Enabled in Hardware on Shipment | Active Cooling |
| Length of Rolling Average for Input Power (s) | 5 |
| Length of Rolling Average for Inlet Air Temperature (s) | 10 |
| Trans Devices Used for Cache | DRAM |
Download the complete datasheet for IBM 2072-2N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.