Memory DDR3 SDRAM DIMM 240-PIN Very Low Profile 2 GB, 46C0560, IBM
Checking distributor stock and pricing after the page loads.
IBM 46C0560 technical specifications.
| RAM socket | DIMM 240pin Very Low Profile |
| RAM type | DDR3 SDRAM |
| Memory speed | 1333 MHz ( PC3-10600 ) |
| Capacity | 2 GB |
| Extension type | System-specific |
| ECC | ECC |
| CAS latency | CL9 |
| Designed for | BladeCenter HS22 7809, 7870 |
| RoHS | Compliant |
No datasheet is available for this part.