Memory DDR3 SDRAM DIMM 240-PIN Low Profile 8 GB, 90Y3109, IBM
IBM 90Y3109 technical specifications.
| RAM socket | DIMM 240pin Low Profile |
| RAM type | DDR3 SDRAM |
| Memory speed | 1600 MHz ( PC3-12800 ) |
| Capacity | 8 GB |
| Extension type | System-specific |
| ECC | ECC |
| CAS latency | CL11 |
| Designed for | System x3550 M4 7914 |
| Original RAM | IBM 90Y3109 |
| RoHS | Compliant |
No datasheet is available for this part.