MPU 750FX RISC 32-Bit 0.13um 800MHz 292-Pin C-BGA Tray
IBM IBM25PPC750FX-GB2532T technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 800MHz |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IBM IBM25PPC750FX-GB2532T to view detailed technical specifications.
No datasheet is available for this part.