IBM IBM25PPC750FX-GR2533T technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 800MHz |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IBM IBM25PPC750FX-GR2533T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.