MPU PowerPC750 RISC 64-Bit 0.2um 366MHz 1.8V/2.5V/3.3V 360-Pin CBGA Tray
Checking distributor stock and pricing after the page loads.
IBM IBM25PPC750L-GB366A2T technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 64b |
| Max Frequency | 366MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.